Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huber+Suhner 1399.17.0250 Square Multi-Band Antenna with N Type Connector

RS Stock No.: 241-5675Brand: Huber+SuhnerManufacturers Part No.: 1399.17.0250Distrelec Article No.: 30238632
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

Connector Type

N Type

Antenna Physical Form

Square

Antenna Mounting Type

Clamp

Internal/External

External

Gain

4.8 dBi, 4.9 dBi, 5.7 dBi, 5.9 dBi, 5 dBi

Antenna Directivity

Directional

Includes Lead

No

Connector Gender

Female

Country of Origin

Poland

Stock information temporarily unavailable.

AED 1,833.20

AED 1,833.20 Each (ex VAT)

AED 1,924.86

AED 1,924.86 Each (inc. VAT)

Huber+Suhner 1399.17.0250 Square Multi-Band Antenna with N Type Connector

AED 1,833.20

AED 1,833.20 Each (ex VAT)

AED 1,924.86

AED 1,924.86 Each (inc. VAT)

Huber+Suhner 1399.17.0250 Square Multi-Band Antenna with N Type Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector Type

N Type

Antenna Physical Form

Square

Antenna Mounting Type

Clamp

Internal/External

External

Gain

4.8 dBi, 4.9 dBi, 5.7 dBi, 5.9 dBi, 5 dBi

Antenna Directivity

Directional

Includes Lead

No

Connector Gender

Female

Country of Origin

Poland