Huber+Suhner 1399.31.0010 Round Multi-Band Antenna with Jack Socket Connector, WiFi

Technical Document
Specifications
Brand
Huber+SuhnerRF Protocols
WiFi
Connector Type
Jack Socket
Antenna Physical Form
Round
Antenna Mounting Type
Through Hole/Bolted
Internal/External
External
Gain
2 dBi, 4 dBi, 6 dBi, 7 dBi
Lead Length
0.35m
Antenna Directivity
Omni-Directional
Includes Lead
Yes
Connector Gender
Female
AED 673.16
AED 673.16 Each (ex VAT)
AED 706.82
AED 706.82 Each (inc. VAT)
1
AED 673.16
AED 673.16 Each (ex VAT)
AED 706.82
AED 706.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 673.16 |
5+ | AED 646.22 |
Technical Document
Specifications
Brand
Huber+SuhnerRF Protocols
WiFi
Connector Type
Jack Socket
Antenna Physical Form
Round
Antenna Mounting Type
Through Hole/Bolted
Internal/External
External
Gain
2 dBi, 4 dBi, 6 dBi, 7 dBi
Lead Length
0.35m
Antenna Directivity
Omni-Directional
Includes Lead
Yes
Connector Gender
Female