Huber+Suhner 1399.32.0015 Dome Multi-Band Antenna, 5G

Technical Document
Specifications
Brand
Huber+SuhnerRF Protocols
5G
Gain
4.5 dBi, 6.5 dBi, 6 dBi
Antenna Physical Form
Dome
Antenna Mounting Type
Through Hole/Bolted
Internal/External
External
Antenna Directivity
Omnidirectional
Includes Lead
No
Connector Gender
Female
Country of Origin
Poland
AED 728.49
AED 728.49 Each (ex VAT)
AED 764.91
AED 764.91 Each (inc. VAT)
1
AED 728.49
AED 728.49 Each (ex VAT)
AED 764.91
AED 764.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 728.49 |
5+ | AED 698.36 |
Technical Document
Specifications
Brand
Huber+SuhnerRF Protocols
5G
Gain
4.5 dBi, 6.5 dBi, 6 dBi
Antenna Physical Form
Dome
Antenna Mounting Type
Through Hole/Bolted
Internal/External
External
Antenna Directivity
Omnidirectional
Includes Lead
No
Connector Gender
Female
Country of Origin
Poland