Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huber+Suhner Straight 50Ω RF Adapter N Socket to SMA Socket 12.4GHz

RS Stock No.: 716-4741Brand: Huber+SuhnerManufacturers Part No.: 31_N-SMA-50-1/1--_UEDistrelec Article No.: 14645338
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type A

N

Adapter Type B

SMA

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

12.4GHz

Polarity

Normal

Contact Plating

Gold

Length

28.9mm

Body Plating

Gold

Contact Material

Beryllium Copper

Distrelec Product Id

14645338

Product details

Huber+Suhner Adapters between series

Huber+Suhner Between Series RF Coaxial Adapters

Stock information temporarily unavailable.

AED 440.69

AED 440.69 Each (ex VAT)

AED 462.72

AED 462.72 Each (inc. VAT)

Huber+Suhner Straight 50Ω RF Adapter N Socket to SMA Socket 12.4GHz
Select packaging type

AED 440.69

AED 440.69 Each (ex VAT)

AED 462.72

AED 462.72 Each (inc. VAT)

Huber+Suhner Straight 50Ω RF Adapter N Socket to SMA Socket 12.4GHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 440.69
15 - 49AED 396.65
50 - 99AED 363.59
100 - 249AED 330.53
250+AED 308.48

Technical Document

Specifications

Adapter Type A

N

Adapter Type B

SMA

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

12.4GHz

Polarity

Normal

Contact Plating

Gold

Length

28.9mm

Body Plating

Gold

Contact Material

Beryllium Copper

Distrelec Product Id

14645338

Product details

Huber+Suhner Adapters between series

Huber+Suhner Between Series RF Coaxial Adapters