Technical Document
Specifications
Brand
Huber+SuhnerAdapter Type
MBX Plug to MBX Plug
Adapter Type A
MBX
Adapter Type B
MBX
Gender A
Male
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Polarity
Normal
Operating Frequency
6GHz
Contact Plating
Gold over Enickel
Length
9.6mm
Contact Material
Beryllium Copper, Bronze
Country of Origin
Poland
Product details
MBX Connector Adaptors Within Series
Hubner + Suhner MBX apators within series are for use between MBX PCB connectors with the ability to cope with mechanical misalignment in radial and axial directions and still maintain excellent electrical performance. Suitable MBX connector applications include multiple board to board connections and complex stack-ups in radio module applications amongst others.
Compensating mechanical misalignment in axial and radial direction
No mechanical stress on piece parts or solder joints
Blind mateable
Excellent RF performance
Good power handling typical 260W at 2.4 GHz at room temperature
Frequency DC-6 GHz
Standards
MIL-STD-202, Method 107 G, Condition B1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B
HUBNER + SUHNER MBX Series Connectors
AED 85.05
AED 85.05 Each (ex VAT)
AED 89.30
AED 89.30 Each (inc. VAT)
1
AED 85.05
AED 85.05 Each (ex VAT)
AED 89.30
AED 89.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 85.05 |
15 - 49 | AED 77.96 |
50 - 99 | AED 75.34 |
100 - 249 | AED 73.13 |
250+ | AED 70.56 |
Technical Document
Specifications
Brand
Huber+SuhnerAdapter Type
MBX Plug to MBX Plug
Adapter Type A
MBX
Adapter Type B
MBX
Gender A
Male
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Polarity
Normal
Operating Frequency
6GHz
Contact Plating
Gold over Enickel
Length
9.6mm
Contact Material
Beryllium Copper, Bronze
Country of Origin
Poland
Product details
MBX Connector Adaptors Within Series
Hubner + Suhner MBX apators within series are for use between MBX PCB connectors with the ability to cope with mechanical misalignment in radial and axial directions and still maintain excellent electrical performance. Suitable MBX connector applications include multiple board to board connections and complex stack-ups in radio module applications amongst others.
Compensating mechanical misalignment in axial and radial direction
No mechanical stress on piece parts or solder joints
Blind mateable
Excellent RF performance
Good power handling typical 260W at 2.4 GHz at room temperature
Frequency DC-6 GHz
Standards
MIL-STD-202, Method 107 G, Condition B1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B