Technical Document
Specifications
Brand
Huber+SuhnerAdapter Type A
BNC
Adapter Type B
N
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Polarity
Normal
Contact Plating
Gold
Contact Material
Beryllium Copper
Country of Origin
Switzerland
Product details
Quick Mate Adaptor
In test laboratories where the final testing of devices requires frequent mating QUICK – MATE will be found to be the ideal choice. Standard interfaces N, SMA and TNC
Designed without coupling nut making for fast and reliable test connectors
By using SUCOPRO plating, quick-mate adaptors offers improved electrical conductivity and a low passive intermodulation product in addition to high abrasion resistance
Huber+Suhner Between Series RF Coaxial Adapters
AED 479.96
AED 479.96 Each (ex VAT)
AED 503.96
AED 503.96 Each (inc. VAT)
1
AED 479.96
AED 479.96 Each (ex VAT)
AED 503.96
AED 503.96 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 479.96 |
10 - 24 | AED 411.86 |
25 - 49 | AED 400.78 |
50 - 99 | AED 385.88 |
100+ | AED 376.27 |
Technical Document
Specifications
Brand
Huber+SuhnerAdapter Type A
BNC
Adapter Type B
N
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Polarity
Normal
Contact Plating
Gold
Contact Material
Beryllium Copper
Country of Origin
Switzerland
Product details
Quick Mate Adaptor
In test laboratories where the final testing of devices requires frequent mating QUICK – MATE will be found to be the ideal choice. Standard interfaces N, SMA and TNC
Designed without coupling nut making for fast and reliable test connectors
By using SUCOPRO plating, quick-mate adaptors offers improved electrical conductivity and a low passive intermodulation product in addition to high abrasion resistance