Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huber+Suhner Straight 50Ω RF Adapter SMA Plug to SMA Socket 18GHz

RS Stock No.: 494-777Brand: Huber+SuhnerManufacturers Part No.: 33_SMA-Q50-0-4/1-9_NEDistrelec Article No.: 14602622
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Polarity

Normal

Contact Plating

Gold over Palladium Nickel

Length

17.5mm

Contact Material

Beryllium Copper

Distrelec Product Id

14602622

Country of Origin

Switzerland

Product details

Huber+Suhner Adapters between series

Huber+Suhner Between Series RF Coaxial Adapters

Stock information temporarily unavailable.

AED 339.73

AED 339.73 Each (ex VAT)

AED 356.72

AED 356.72 Each (inc. VAT)

Huber+Suhner Straight 50Ω RF Adapter SMA Plug to SMA Socket 18GHz

AED 339.73

AED 339.73 Each (ex VAT)

AED 356.72

AED 356.72 Each (inc. VAT)

Huber+Suhner Straight 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 339.73
10 - 24AED 299.67
25 - 49AED 271.74
50 - 99AED 255.10
100+AED 244.60

Technical Document

Specifications

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Polarity

Normal

Contact Plating

Gold over Palladium Nickel

Length

17.5mm

Contact Material

Beryllium Copper

Distrelec Product Id

14602622

Country of Origin

Switzerland

Product details

Huber+Suhner Adapters between series

Huber+Suhner Between Series RF Coaxial Adapters