Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huber+Suhner Straight 50Ω RF Adapter TNC Plug to N Socket 16GHz

RS Stock No.: 716-4912Brand: Huber+SuhnerManufacturers Part No.: 33_TNC-N-50-51/---_UE
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type A

TNC

Adapter Type B

N

Gender A

Plug

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

16GHz

Contact Plating

Gold

Contact Material

Beryllium Copper, Brass

Country of Origin

Switzerland

Product details

Huber+Suhner Adapters between series

Huber+Suhner Between Series RF Coaxial Adapters

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Huber+Suhner Straight 50Ω RF Adapter TNC Plug to N Socket 16GHz

P.O.A.

Huber+Suhner Straight 50Ω RF Adapter TNC Plug to N Socket 16GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Adapter Type A

TNC

Adapter Type B

N

Gender A

Plug

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

16GHz

Contact Plating

Gold

Contact Material

Beryllium Copper, Brass

Country of Origin

Switzerland

Product details

Huber+Suhner Adapters between series

Huber+Suhner Between Series RF Coaxial Adapters

You may be interested in