Huber+Suhner Straight 50Ω RF Adapter TNC Plug to N Socket 11GHz

Technical Document
Specifications
Brand
Huber+SuhnerAdapter Type A
TNC
Adapter Type B
N
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Polarity
Normal
Contact Plating
Gold over Enickel
Length
33.5mm
Body Plating
White Bronze
Contact Material
Beryllium Copper
Distrelec Product Id
30242839
Country of Origin
Switzerland
Product details
Quick Mate Adaptor
In test laboratories where the final testing of devices requires frequent mating QUICK – MATE will be found to be the ideal choice. Standard interfaces N, SMA and TNC
Designed without coupling nut making for fast and reliable test connectors
By using SUCOPRO plating, quick-mate adaptors offers improved electrical conductivity and a low passive intermodulation product in addition to high abrasion resistance
Huber+Suhner Between Series RF Coaxial Adapters
AED 445.48
AED 445.48 Each (ex VAT)
AED 467.75
AED 467.75 Each (inc. VAT)
1
AED 445.48
AED 445.48 Each (ex VAT)
AED 467.75
AED 467.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 445.48 |
10 - 24 | AED 297.16 |
25 - 49 | AED 289.07 |
50 - 99 | AED 281.50 |
100+ | AED 274.44 |
Technical Document
Specifications
Brand
Huber+SuhnerAdapter Type A
TNC
Adapter Type B
N
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
11GHz
Polarity
Normal
Contact Plating
Gold over Enickel
Length
33.5mm
Body Plating
White Bronze
Contact Material
Beryllium Copper
Distrelec Product Id
30242839
Country of Origin
Switzerland
Product details
Quick Mate Adaptor
In test laboratories where the final testing of devices requires frequent mating QUICK – MATE will be found to be the ideal choice. Standard interfaces N, SMA and TNC
Designed without coupling nut making for fast and reliable test connectors
By using SUCOPRO plating, quick-mate adaptors offers improved electrical conductivity and a low passive intermodulation product in addition to high abrasion resistance