Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huber+Suhner 50Ω RF Attenuator SMA Connector SMA Plug to Socket 1dB, Operating Frequency DC → 6GHz

RS Stock No.: 716-5107Brand: Huber+SuhnerManufacturers Part No.: 6601_SMA-50-2/199_NEDistrelec Article No.: 30373098
brand-logo
View all in RF Attenuators

Technical Document

Specifications

Interface Type

SMA Plug to Socket

Attenuation

1dB

Impedance

50Ω

Operating Frequency

DC → 6GHz

Low Power

Yes

Connector Type

SMA

Country of Origin

United States

Product details

Huber+Suhner Attenuators

Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 523.32

AED 523.32 Each (ex VAT)

AED 549.49

AED 549.49 Each (inc. VAT)

Huber+Suhner 50Ω RF Attenuator SMA Connector SMA Plug to Socket 1dB, Operating Frequency DC → 6GHz
Select packaging type

AED 523.32

AED 523.32 Each (ex VAT)

AED 549.49

AED 549.49 Each (inc. VAT)

Huber+Suhner 50Ω RF Attenuator SMA Connector SMA Plug to Socket 1dB, Operating Frequency DC → 6GHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 523.32
15 - 49AED 471.03
50 - 99AED 431.71
100 - 249AED 392.49
250+AED 366.34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Interface Type

SMA Plug to Socket

Attenuation

1dB

Impedance

50Ω

Operating Frequency

DC → 6GHz

Low Power

Yes

Connector Type

SMA

Country of Origin

United States

Product details

Huber+Suhner Attenuators

Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more