Technical Document
Specifications
Brand
Huber+SuhnerInterface Type
SMA Plug to Socket
Attenuation
30dB
Impedance
50Ω
Operating Frequency
DC → 18GHz
Low Power
Yes
Connector Type
SMA
Country of Origin
United States
Product details
Huber+Suhner Attenuators
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
AED 581.91
AED 581.91 Each (ex VAT)
AED 611.01
AED 611.01 Each (inc. VAT)
Standard
1
AED 581.91
AED 581.91 Each (ex VAT)
AED 611.01
AED 611.01 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | AED 581.91 |
15 - 49 | AED 523.69 |
50 - 99 | AED 480.06 |
100 - 249 | AED 436.43 |
250+ | AED 407.30 |
Technical Document
Specifications
Brand
Huber+SuhnerInterface Type
SMA Plug to Socket
Attenuation
30dB
Impedance
50Ω
Operating Frequency
DC → 18GHz
Low Power
Yes
Connector Type
SMA
Country of Origin
United States
Product details
Huber+Suhner Attenuators
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability