Technical Document
Specifications
Brand
Huber+SuhnerTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
1.91mm
Characteristic Impedance
50 Ω
Length
4in
Sheath Colour
Blue
Series
Microbend
Sheath Material
FEP
Shielding
Steel Braid
Country of Origin
Costa Rica
AED 781.78
AED 781.78 Each (ex VAT)
AED 820.87
AED 820.87 Each (inc. VAT)
1
AED 781.78
AED 781.78 Each (ex VAT)
AED 820.87
AED 820.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Huber+SuhnerTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
1.91mm
Characteristic Impedance
50 Ω
Length
4in
Sheath Colour
Blue
Series
Microbend
Sheath Material
FEP
Shielding
Steel Braid
Country of Origin
Costa Rica