Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huber+Suhner 21_BNC-50-3-27/133_NE Series, Jack Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 205-9039Brand: Huber+SuhnerManufacturers Part No.: 84057699Distrelec Article No.: 30215119
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

Coaxial

Bulkhead

No

Body Plating

Brass

Polarity

Normal

Series

21_BNC-50-3-27/133_NE

Distrelec Product Id

30215119

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 107.78

AED 107.78 Each (ex VAT)

AED 113.17

AED 113.17 Each (inc. VAT)

Huber+Suhner 21_BNC-50-3-27/133_NE Series, Jack Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body

AED 107.78

AED 107.78 Each (ex VAT)

AED 113.17

AED 113.17 Each (inc. VAT)

Huber+Suhner 21_BNC-50-3-27/133_NE Series, Jack Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 107.78
10 - 24AED 98.38
25 - 49AED 90.51
50 - 99AED 83.84
100+AED 75.44

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

Coaxial

Bulkhead

No

Body Plating

Brass

Polarity

Normal

Series

21_BNC-50-3-27/133_NE

Distrelec Product Id

30215119

Country of Origin

Switzerland