Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Huber+Suhner SFP Multi Mode Transceiver Module, Full Duplex, 1000Mbit/s

RS Stock No.: 286-755Brand: Huber+SuhnerManufacturers Part No.: CSM-300A080000-85
brand-logo

Technical Document

Specifications

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Network Speed

1000Mbit/s

Fibre Type

Multi Mode

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

AED 112.84

AED 112.84 Each (ex VAT)

AED 118.48

AED 118.48 Each (inc. VAT)

Huber+Suhner SFP Multi Mode Transceiver Module, Full Duplex, 1000Mbit/s

AED 112.84

AED 112.84 Each (ex VAT)

AED 118.48

AED 118.48 Each (inc. VAT)

Huber+Suhner SFP Multi Mode Transceiver Module, Full Duplex, 1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 112.84
10+AED 106.76

Technical Document

Specifications

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Network Speed

1000Mbit/s

Fibre Type

Multi Mode

Country of Origin

Korea, Republic Of