Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huber+Suhner SFP Multi Mode Transceiver Module, Full Duplex, 10000Mbit/s

RS Stock No.: 286-744Brand: Huber+SuhnerManufacturers Part No.: CSM-900A040000-85
brand-logo

Technical Document

Specifications

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Network Speed

10000Mbit/s

Fibre Type

Multi Mode

Stock information temporarily unavailable.

AED 140.70

AED 140.70 Each (ex VAT)

AED 147.74

AED 147.74 Each (inc. VAT)

Huber+Suhner SFP Multi Mode Transceiver Module, Full Duplex, 10000Mbit/s

AED 140.70

AED 140.70 Each (ex VAT)

AED 147.74

AED 147.74 Each (inc. VAT)

Huber+Suhner SFP Multi Mode Transceiver Module, Full Duplex, 10000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 140.70
10+AED 132.77

Technical Document

Specifications

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Network Speed

10000Mbit/s

Fibre Type

Multi Mode