Technical Document
Specifications
Brand
Huber+SuhnerConnection Port
SFP
Fibre Operating Mode
Full Duplex
Network Speed
10000Mbit/s
Fibre Type
Multi Mode
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
AED 138.02
AED 138.02 Each (ex VAT)
AED 144.92
AED 144.92 Each (inc. VAT)
Huber+Suhner SFP Multi Mode Transceiver Module, Full Duplex, 10000Mbit/s
1
AED 138.02
AED 138.02 Each (ex VAT)
AED 144.92
AED 144.92 Each (inc. VAT)
Huber+Suhner SFP Multi Mode Transceiver Module, Full Duplex, 10000Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 138.02 |
10+ | AED 130.24 |
Technical Document
Specifications
Brand
Huber+SuhnerConnection Port
SFP
Fibre Operating Mode
Full Duplex
Network Speed
10000Mbit/s
Fibre Type
Multi Mode
Country of Origin
Korea, Republic Of