Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huber+Suhner SFP Single Mode Transceiver Module, Full Duplex, 10000Mbit/s

RS Stock No.: 286-753Brand: Huber+SuhnerManufacturers Part No.: CSS-908A06CO01-13
brand-logo

Technical Document

Specifications

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Network Speed

10000Mbit/s

Fibre Type

Single Mode

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

AED 182.10

AED 182.10 Each (ex VAT)

AED 191.20

AED 191.20 Each (inc. VAT)

Huber+Suhner SFP Single Mode Transceiver Module, Full Duplex, 10000Mbit/s

AED 182.10

AED 182.10 Each (ex VAT)

AED 191.20

AED 191.20 Each (inc. VAT)

Huber+Suhner SFP Single Mode Transceiver Module, Full Duplex, 10000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 182.10
10+AED 171.40

Technical Document

Specifications

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Network Speed

10000Mbit/s

Fibre Type

Single Mode

Country of Origin

Korea, Republic Of