Huber+Suhner SFP Single Mode Transceiver Module, Full Duplex, 10000Mbit/s

RS Stock No.: 286-754Brand: Huber+SuhnerManufacturers Part No.: CSS-908A06HP01-13
brand-logo

Technical Document

Specifications

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Network Speed

10000Mbit/s

Fibre Type

Single Mode

Country of Origin

China

Stock information temporarily unavailable.

AED 192.57

AED 192.57 Each (ex VAT)

AED 202.20

AED 202.20 Each (inc. VAT)

Huber+Suhner SFP Single Mode Transceiver Module, Full Duplex, 10000Mbit/s

AED 192.57

AED 192.57 Each (ex VAT)

AED 202.20

AED 202.20 Each (inc. VAT)

Huber+Suhner SFP Single Mode Transceiver Module, Full Duplex, 10000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 192.57
10+AED 181.23

Technical Document

Specifications

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Network Speed

10000Mbit/s

Fibre Type

Single Mode

Country of Origin

China