Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huber+Suhner Microbend Series Male SMA to Male SMA, 6in, Terminated50 Ω

RS Stock No.: 241-4332Brand: Huber+SuhnerManufacturers Part No.: MICROBEND R-6
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

1.91mm

Characteristic Impedance

50 Ω

Length

6in

Sheath Colour

Blue

Series

Microbend

Sheath Material

FEP

Shielding

Steel Braid

Country of Origin

Costa Rica

Stock information temporarily unavailable.

AED 752.62

AED 752.62 Each (ex VAT)

AED 790.25

AED 790.25 Each (inc. VAT)

Huber+Suhner Microbend Series Male SMA to Male SMA, 6in, Terminated50 Ω

AED 752.62

AED 752.62 Each (ex VAT)

AED 790.25

AED 790.25 Each (inc. VAT)

Huber+Suhner Microbend Series Male SMA to Male SMA, 6in, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Outer Diameter

1.91mm

Characteristic Impedance

50 Ω

Length

6in

Sheath Colour

Blue

Series

Microbend

Sheath Material

FEP

Shielding

Steel Braid

Country of Origin

Costa Rica