Huber+Suhner Minibend Series Male SMA to Male SMA, 14in, Terminated50 Ω

Technical Document
Specifications
Brand
Huber+SuhnerTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
2.5mm
Characteristic Impedance
50 Ω
Length
14in
Sheath Colour
Blue
Series
Minibend
Sheath Material
FEP
Shielding
Steel Braid
Country of Origin
Costa Rica
AED 473.44
AED 473.44 Each (ex VAT)
AED 497.11
AED 497.11 Each (inc. VAT)
1
AED 473.44
AED 473.44 Each (ex VAT)
AED 497.11
AED 497.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Huber+SuhnerTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
2.5mm
Characteristic Impedance
50 Ω
Length
14in
Sheath Colour
Blue
Series
Minibend
Sheath Material
FEP
Shielding
Steel Braid
Country of Origin
Costa Rica