Huber+Suhner, 100m, Unterminated50 Ω
RS Stock No.: 240-8146Brand: Huber+SuhnerManufacturers Part No.: SPUMA_240-RS-FRDistrelec Article No.: 30424600

Technical Document
Specifications
Brand
Huber+SuhnerTerminated/Unterminated
Unterminated
Outer Diameter
6.17mm
Characteristic Impedance
50 Ω
Length
100m
Sheath Colour
Black
Country of Origin
Switzerland
Stock information temporarily unavailable.
AED 4,110.75
AED 41.108 Each (ex VAT)
AED 4,316.29
AED 43.163 Each (inc. VAT)
Huber+Suhner, 100m, Unterminated50 Ω
100
AED 4,110.75
AED 41.108 Each (ex VAT)
AED 4,316.29
AED 43.163 Each (inc. VAT)
Huber+Suhner, 100m, Unterminated50 Ω
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Huber+SuhnerTerminated/Unterminated
Unterminated
Outer Diameter
6.17mm
Characteristic Impedance
50 Ω
Length
100m
Sheath Colour
Black
Country of Origin
Switzerland