Technical Document
Specifications
Brand
HucoShaft Diameter
14mm
One/Two Piece
One Piece
Material
Stainless Steel
Outside Diameter
30mm
Fastening
Clamp Screw
Threaded Bore Size
M4 x 14
Width
11mm
Country of Origin
China
Product details
Stainless Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Stainless steel for extra corrosion resistance
Hugs the shaft with all round grip
Effective on hardened or plain shafts
AED 52.02
AED 52.02 Each (ex VAT)
AED 54.62
AED 54.62 Each (inc. VAT)
1
AED 52.02
AED 52.02 Each (ex VAT)
AED 54.62
AED 54.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 52.02 |
5 - 9 | AED 49.90 |
10 - 24 | AED 48.56 |
25+ | AED 48.15 |
Technical Document
Specifications
Brand
HucoShaft Diameter
14mm
One/Two Piece
One Piece
Material
Stainless Steel
Outside Diameter
30mm
Fastening
Clamp Screw
Threaded Bore Size
M4 x 14
Width
11mm
Country of Origin
China
Product details
Stainless Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Stainless steel for extra corrosion resistance
Hugs the shaft with all round grip
Effective on hardened or plain shafts