Technical Document
Specifications
Brand
HucoCoupling Types
Specialist Coupling
Bore
4mm
Length
27mm
Torque Rating
0.5Nm
Misalignment - Angular
10°
Misalignment - Axial
4.5mm
Distrelec Product Id
30409522
Country of Origin
United Kingdom
Product details
Double Loop Couplings
Flexible couplings suitable for the correction of radial, angular, and axial misalignment. The hubs are manufactured from stainless steel for corrosion resistance and connected with a Hytrel polyester elastomer flex element giving excellent strength and heat and chemical resistance. Easy to install set screw fitting and suitable up to speeds of 3000 RPM.
Huco Double Loop Couplings
AED 82.75
AED 82.75 Each (ex VAT)
AED 86.89
AED 86.89 Each (inc. VAT)
1
AED 82.75
AED 82.75 Each (ex VAT)
AED 86.89
AED 86.89 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 82.75 |
5 - 9 | AED 79.30 |
10 - 24 | AED 77.85 |
25+ | AED 75.95 |
Technical Document
Specifications
Brand
HucoCoupling Types
Specialist Coupling
Bore
4mm
Length
27mm
Torque Rating
0.5Nm
Misalignment - Angular
10°
Misalignment - Axial
4.5mm
Distrelec Product Id
30409522
Country of Origin
United Kingdom
Product details
Double Loop Couplings
Flexible couplings suitable for the correction of radial, angular, and axial misalignment. The hubs are manufactured from stainless steel for corrosion resistance and connected with a Hytrel polyester elastomer flex element giving excellent strength and heat and chemical resistance. Easy to install set screw fitting and suitable up to speeds of 3000 RPM.