Huco Universal Joint 105.20.3232, Single, Plain, Bore 10 x 10mm, 62mm Length

RS Stock No.: 511-3785Brand: HucoManufacturers Part No.: 105.20.3232
brand-logo
View all in Universal Joints

Technical Document

Specifications

Brand

Huco

Bore

10 x 10mm

Number of Joints

Single

Hub Outer Diameter

23mm

Overall Length

62mm

Joint Type

Plain

Hub Type

Bored Hub

Maximum Working Angle

40°

Peak Torque

2.8Nm

Material

Brass

Maximum Speed

1000rpm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Miniature Acetal Fork Universal Joint

A comprehensive range of light duty universal joints manufactured in non-ferrous metals and Acetal, with a -40 to 85°C operating range.

Corrosion resistant construction
Freedom from backlash
No lubrication required
Electrical isolation between shafts
Available with metric or imperial bore sizes at both ends, or as combination metric/imperial types

Additional bore combinations can be created using suitable reducing bushes, see Bushes, Clamps & Collars - Bore Reducing Bushes.

You may be interested in
Stock information temporarily unavailable.

AED 127.63

AED 127.63 Each (ex VAT)

AED 134.01

AED 134.01 Each (inc. VAT)

Huco Universal Joint 105.20.3232, Single, Plain, Bore 10 x 10mm, 62mm Length

AED 127.63

AED 127.63 Each (ex VAT)

AED 134.01

AED 134.01 Each (inc. VAT)

Huco Universal Joint 105.20.3232, Single, Plain, Bore 10 x 10mm, 62mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 127.63
5 - 9AED 122.38
10+AED 119.96
You may be interested in

Technical Document

Specifications

Brand

Huco

Bore

10 x 10mm

Number of Joints

Single

Hub Outer Diameter

23mm

Overall Length

62mm

Joint Type

Plain

Hub Type

Bored Hub

Maximum Working Angle

40°

Peak Torque

2.8Nm

Material

Brass

Maximum Speed

1000rpm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Miniature Acetal Fork Universal Joint

A comprehensive range of light duty universal joints manufactured in non-ferrous metals and Acetal, with a -40 to 85°C operating range.

Corrosion resistant construction
Freedom from backlash
No lubrication required
Electrical isolation between shafts
Available with metric or imperial bore sizes at both ends, or as combination metric/imperial types

Additional bore combinations can be created using suitable reducing bushes, see Bushes, Clamps & Collars - Bore Reducing Bushes.

You may be interested in