Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huco Universal Joint 111.09.2020, Double, Plain, Bore 5 x 5mm, 50.8mm Length

RS Stock No.: 511-3757Brand: HucoManufacturers Part No.: 111.09.2020
brand-logo
View all in Universal Joints

Technical Document

Specifications

Brand

Huco

Bore

5 x 5mm

Number of Joints

Double

Hub Outer Diameter

11.1mm

Overall Length

50.8mm

Joint Type

Plain

Hub Type

Bored Hub

Maximum Working Angle

90°

Peak Torque

0.16Nm

Material

Brass

Maximum Speed

1000rpm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Miniature Acetal Fork Double Universal Joint

Stock information temporarily unavailable.

AED 121.96

AED 121.96 Each (ex VAT)

AED 128.06

AED 128.06 Each (inc. VAT)

Huco Universal Joint 111.09.2020, Double, Plain, Bore 5 x 5mm, 50.8mm Length

AED 121.96

AED 121.96 Each (ex VAT)

AED 128.06

AED 128.06 Each (inc. VAT)

Huco Universal Joint 111.09.2020, Double, Plain, Bore 5 x 5mm, 50.8mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 121.96
5 - 9AED 117.02
10+AED 114.71

Technical Document

Specifications

Brand

Huco

Bore

5 x 5mm

Number of Joints

Double

Hub Outer Diameter

11.1mm

Overall Length

50.8mm

Joint Type

Plain

Hub Type

Bored Hub

Maximum Working Angle

90°

Peak Torque

0.16Nm

Material

Brass

Maximum Speed

1000rpm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Miniature Acetal Fork Double Universal Joint