Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Huco Universal Joint 135.23.0000, Single, Plain, 76mm Length

RS Stock No.: 264-5374Brand: HucoManufacturers Part No.: 135.23.0000
brand-logo
View all in Universal Joints

Technical Document

Specifications

Brand

Huco

Number of Joints

Single

Hub Outer Diameter

23mm

Overall Length

76mm

Joint Type

Plain

Maximum Working Angle

40°

Peak Torque

210Nm

Material

Steel

Maximum Speed

1200rpm

Country of Origin

Italy

Product details

Plain Bearing Type Universal Joints

Steel unbored universal joints suitable for application with a maximum speed of 1200rpm. The soft core enables easy machining of the joints to the required diameters.

Hardened journals with large bearing surfaces help to reduce wear and prolong the operational life of the joint

Stock information temporarily unavailable.

AED 258.63

AED 258.63 Each (ex VAT)

AED 271.56

AED 271.56 Each (inc. VAT)

Huco Universal Joint 135.23.0000, Single, Plain, 76mm Length

AED 258.63

AED 258.63 Each (ex VAT)

AED 271.56

AED 271.56 Each (inc. VAT)

Huco Universal Joint 135.23.0000, Single, Plain, 76mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 258.63
5 - 9AED 248.28
10+AED 243.13

Technical Document

Specifications

Brand

Huco

Number of Joints

Single

Hub Outer Diameter

23mm

Overall Length

76mm

Joint Type

Plain

Maximum Working Angle

40°

Peak Torque

210Nm

Material

Steel

Maximum Speed

1200rpm

Country of Origin

Italy

Product details

Plain Bearing Type Universal Joints

Steel unbored universal joints suitable for application with a maximum speed of 1200rpm. The soft core enables easy machining of the joints to the required diameters.

Hardened journals with large bearing surfaces help to reduce wear and prolong the operational life of the joint