Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huco CV Joint Gaiter, Bore 45mm, 97mm Length

RS Stock No.: 264-5504Brand: HucoManufacturers Part No.: 143.45
brand-logo
View all in Joint Gaiters

Technical Document

Specifications

Brand

Huco

Bore

45mm

Overall Length

97mm

Overall Diameter

83mm

Material

Rubber

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Country of Origin

Italy

Product details

Gaiters

Moulded from a mix of synthetic rubber materials
Operating temperature range -20 to 100°C.
Resistant to oils, greases, many chemical agents, sea water and tropical climates
Gaiters can be secured using cable ties around the locating ring on the outside diameter

Stock information temporarily unavailable.

AED 70.81

AED 70.81 Each (ex VAT)

AED 74.35

AED 74.35 Each (inc. VAT)

Huco CV Joint Gaiter, Bore 45mm, 97mm Length

AED 70.81

AED 70.81 Each (ex VAT)

AED 74.35

AED 74.35 Each (inc. VAT)

Huco CV Joint Gaiter, Bore 45mm, 97mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 70.81
5 - 9AED 69.27
10 - 24AED 68.86
25+AED 68.60

Technical Document

Specifications

Brand

Huco

Bore

45mm

Overall Length

97mm

Overall Diameter

83mm

Material

Rubber

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Country of Origin

Italy

Product details

Gaiters

Moulded from a mix of synthetic rubber materials
Operating temperature range -20 to 100°C.
Resistant to oils, greases, many chemical agents, sea water and tropical climates
Gaiters can be secured using cable ties around the locating ring on the outside diameter