Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huco Universal Lateral, 6mm Bore Coupler

RS Stock No.: 748-336Brand: HucoManufacturers Part No.: 207.18.2424
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Huco

Coupling Types

Universal Lateral

Bore

6mm

Torque Rating

0.3Nm

Misalignment - Angular

Misalignment - Parallel

0.2mm

Country of Origin

United Kingdom

Product details

Uni-Lat® Couplings

Uni-Lat lateral displacement couplers uniquely combine the mechanisms of the universal joint and the Oldham type coupling to compensate for simultaneous parallel and angular shaft offsets. Parallel misalignment is accommodated by lateral displacement, therefore Uni-Lats can handle severe alignment errors. This is a valuable feature in densely packaged and blind assemblies where alignment is difficult to verify or rectify. While severe misalignment can accelerate the erosion of bearing pre-load, it will not precipitate catastrophic failure.,Suitable for connecting to light servo and stepper drives, encoders, resolvers, tachogenerators, and to instrumentation applications generally.

Accommodates considerable misalignment
Low inertia
Non-magnetic
Electrically isolating
Corrosion resistant
Torsional damping
Zero backlash
May be used with RS bore reducers

You may be interested in
Huco Universal Lateral, 6mm Bore Coupler
AED 142.76Each (ex VAT)
Stock information temporarily unavailable.

AED 135.96

AED 135.96 Each (ex VAT)

AED 142.76

AED 142.76 Each (inc. VAT)

Huco Universal Lateral, 6mm Bore Coupler

AED 135.96

AED 135.96 Each (ex VAT)

AED 142.76

AED 142.76 Each (inc. VAT)

Huco Universal Lateral, 6mm Bore Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 135.96
5 - 9AED 130.66
10+AED 127.62
You may be interested in
Huco Universal Lateral, 6mm Bore Coupler
AED 142.76Each (ex VAT)

Technical Document

Specifications

Brand

Huco

Coupling Types

Universal Lateral

Bore

6mm

Torque Rating

0.3Nm

Misalignment - Angular

Misalignment - Parallel

0.2mm

Country of Origin

United Kingdom

Product details

Uni-Lat® Couplings

Uni-Lat lateral displacement couplers uniquely combine the mechanisms of the universal joint and the Oldham type coupling to compensate for simultaneous parallel and angular shaft offsets. Parallel misalignment is accommodated by lateral displacement, therefore Uni-Lats can handle severe alignment errors. This is a valuable feature in densely packaged and blind assemblies where alignment is difficult to verify or rectify. While severe misalignment can accelerate the erosion of bearing pre-load, it will not precipitate catastrophic failure.,Suitable for connecting to light servo and stepper drives, encoders, resolvers, tachogenerators, and to instrumentation applications generally.

Accommodates considerable misalignment
Low inertia
Non-magnetic
Electrically isolating
Corrosion resistant
Torsional damping
Zero backlash
May be used with RS bore reducers

You may be interested in
Huco Universal Lateral, 6mm Bore Coupler
AED 142.76Each (ex VAT)