Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huco Reducing Bush 253.16, 3.2mm Shaft Diameter, 6.35mm Outside Diameter

RS Stock No.: 689-120Brand: HucoManufacturers Part No.: 253.16
brand-logo
View all in Reducing Bushes

Technical Document

Specifications

Brand

Huco

Shaft Diameter

3.2mm

Outside Diameter

6.35mm

Length

6.6mm

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Bore Reducing Bushes

Metallic bore reducers for use with acetal fork type universal joints, adjustable friction clutches, nickel bellows couplers and Uni-lat zero backlash shaft couplers
Designed to adapt the bore size, thereby increasing the offering of diameters available. When fitted into hubs with set screws, these reducers function as ring clamps leaving the shafts unmarked
Shafts can be removed or re-positioned repeatedly without disturbing the reducers, which remain in the hubs
Close tolerance shafts are recommended as grip relies on adequate contact area between shaft and reducer
Operating temperature range: -40°C to +85°C

You may be interested in
Stock information temporarily unavailable.

AED 43.78

AED 21.888 Each (In a Pack of 2) (ex VAT)

AED 45.97

AED 22.982 Each (In a Pack of 2) (inc. VAT)

Huco Reducing Bush 253.16, 3.2mm Shaft Diameter, 6.35mm Outside Diameter

AED 43.78

AED 21.888 Each (In a Pack of 2) (ex VAT)

AED 45.97

AED 22.982 Each (In a Pack of 2) (inc. VAT)

Huco Reducing Bush 253.16, 3.2mm Shaft Diameter, 6.35mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 21.888AED 43.78
10 - 18AED 20.96AED 41.92
20 - 48AED 20.652AED 41.30
50+AED 20.085AED 40.17
You may be interested in

Technical Document

Specifications

Brand

Huco

Shaft Diameter

3.2mm

Outside Diameter

6.35mm

Length

6.6mm

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Bore Reducing Bushes

Metallic bore reducers for use with acetal fork type universal joints, adjustable friction clutches, nickel bellows couplers and Uni-lat zero backlash shaft couplers
Designed to adapt the bore size, thereby increasing the offering of diameters available. When fitted into hubs with set screws, these reducers function as ring clamps leaving the shafts unmarked
Shafts can be removed or re-positioned repeatedly without disturbing the reducers, which remain in the hubs
Close tolerance shafts are recommended as grip relies on adequate contact area between shaft and reducer
Operating temperature range: -40°C to +85°C

You may be interested in