Technical Document
Specifications
Brand
HucoShaft Diameter
8mm
Outside Diameter
10mm
Length
8.1mm
Material
Aluminium Alloy
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Country of Origin
United Kingdom
Product details
Bore Reducing Bushes
Metallic bore reducers for use with acetal fork type universal joints, adjustable friction clutches, nickel bellows couplers and Uni-lat zero backlash shaft couplers
Designed to adapt the bore size, thereby increasing the offering of diameters available. When fitted into hubs with set screws, these reducers function as ring clamps leaving the shafts unmarked
Shafts can be removed or re-positioned repeatedly without disturbing the reducers, which remain in the hubs
Close tolerance shafts are recommended as grip relies on adequate contact area between shaft and reducer
Operating temperature range: -40°C to +85°C
AED 73.70
AED 36.85 Each (In a Pack of 2) (ex VAT)
AED 77.38
AED 38.692 Each (In a Pack of 2) (inc. VAT)
2
AED 73.70
AED 36.85 Each (In a Pack of 2) (ex VAT)
AED 77.38
AED 38.692 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 36.85 | AED 73.70 |
10 - 18 | AED 35.50 | AED 71.00 |
20 - 48 | AED 34.75 | AED 69.50 |
50+ | AED 33.90 | AED 67.80 |
Technical Document
Specifications
Brand
HucoShaft Diameter
8mm
Outside Diameter
10mm
Length
8.1mm
Material
Aluminium Alloy
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Country of Origin
United Kingdom
Product details
Bore Reducing Bushes
Metallic bore reducers for use with acetal fork type universal joints, adjustable friction clutches, nickel bellows couplers and Uni-lat zero backlash shaft couplers
Designed to adapt the bore size, thereby increasing the offering of diameters available. When fitted into hubs with set screws, these reducers function as ring clamps leaving the shafts unmarked
Shafts can be removed or re-positioned repeatedly without disturbing the reducers, which remain in the hubs
Close tolerance shafts are recommended as grip relies on adequate contact area between shaft and reducer
Operating temperature range: -40°C to +85°C