Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huco Friction Clutch, 6mm Bore 53Ncm

RS Stock No.: 890-3011Brand: HucoManufacturers Part No.: 267P25.2222.RS
brand-logo
View all in Friction Clutches

Technical Document

Specifications

Brand

Huco

Bore

6mm

Torque Rating

53Ncm

Body Diameter

25.8mm

Country of Origin

United Kingdom

Product details

2 Plate Adjustable Friction Clutches with Clamp Oldham Coupler, Set Screw & Clamp Fixings

Friction clutches from Huco Vari-Tork designed with adjustable drag or slip torque. Controlled slip takes place between the hub and housing whenever the load exceeds the set torque.
A simple construction, the pressure is brought on to the plates and friction rings by an adjuster acting through a spring and pressure plate. The load can either be connected to the steel inner hub or the aluminium alloy housing.

Features and Benefits

"• Compact proportions
• 4 interface styles
• Set screw or clamp connection
• Can be used as a torque limiter, tensioning, overrun device"

Product Application Information

As a torque limiter, Vari-Tork interrupts continuity between the power source and load when it reaches a pre-determined level.
As a tensioning device, Vari-Tork typically maintains tension in a filament or tape winding operation by exerting drag on the feed spool.
As an overrun device, Vari-Tork absorbs residual inertia of a motor when the load is braked or reaches a terminal stop.

You may be interested in
Huco Friction Clutch, 6mm Bore 53Ncm
AED 265.81Each (ex VAT)
Stock information temporarily unavailable.

AED 308.80

AED 308.80 Each (ex VAT)

AED 324.24

AED 324.24 Each (inc. VAT)

Huco Friction Clutch, 6mm Bore 53Ncm

AED 308.80

AED 308.80 Each (ex VAT)

AED 324.24

AED 324.24 Each (inc. VAT)

Huco Friction Clutch, 6mm Bore 53Ncm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 308.80
5 - 9AED 296.50
10+AED 290.25
You may be interested in
Huco Friction Clutch, 6mm Bore 53Ncm
AED 265.81Each (ex VAT)

Technical Document

Specifications

Brand

Huco

Bore

6mm

Torque Rating

53Ncm

Body Diameter

25.8mm

Country of Origin

United Kingdom

Product details

2 Plate Adjustable Friction Clutches with Clamp Oldham Coupler, Set Screw & Clamp Fixings

Friction clutches from Huco Vari-Tork designed with adjustable drag or slip torque. Controlled slip takes place between the hub and housing whenever the load exceeds the set torque.
A simple construction, the pressure is brought on to the plates and friction rings by an adjuster acting through a spring and pressure plate. The load can either be connected to the steel inner hub or the aluminium alloy housing.

Features and Benefits

"• Compact proportions
• 4 interface styles
• Set screw or clamp connection
• Can be used as a torque limiter, tensioning, overrun device"

Product Application Information

As a torque limiter, Vari-Tork interrupts continuity between the power source and load when it reaches a pre-determined level.
As a tensioning device, Vari-Tork typically maintains tension in a filament or tape winding operation by exerting drag on the feed spool.
As an overrun device, Vari-Tork absorbs residual inertia of a motor when the load is braked or reaches a terminal stop.

You may be interested in
Huco Friction Clutch, 6mm Bore 53Ncm
AED 265.81Each (ex VAT)