Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huco Friction Clutch, 8mm Bore 53Ncm

RS Stock No.: 890-3042Brand: HucoManufacturers Part No.: 273.25.2828
brand-logo
View all in Friction Clutches

Technical Document

Specifications

Brand

Huco

Bore

8mm

Torque Rating

53Ncm

Body Diameter

25.8mm

Country of Origin

United Kingdom

Product details

2 Plate Adjustable Friction Clutches with Sleeve Adaptor, Set Screw and Clamp Fixings

Friction clutches from Huco Vari-Tork designed with adjustable drag or slip torque. Controlled slip takes place between the hub and housing whenever the load exceeds the set torque.
A simple construction, the pressure is brought on to the plates and friction rings by an adjuster acting through a spring and pressure plate. The load can either be connected to the steel inner hub or the aluminium alloy housing.

Features and Benefits

• Compact proportions
• 4 interface styles
• Set screw or clamp connection
• Can be used as a torque limiter, tensioning, overrun device

Product Application Information

As a torque limiter, Vari-Tork interrupts continuity between the power source and load when it reaches a pre-determined level.
As a tensioning device, Vari-Tork typically maintains tension in a filament or tape winding operation by exerting drag on the feed spool.
As an overrun device, Vari-Tork absorbs residual inertia of a motor when the load is braked or reaches a terminal stop.

You may be interested in
Huco Friction Clutch, 8mm Bore 53Ncm
AED 333.96Each (ex VAT)
Stock information temporarily unavailable.

AED 260.74

AED 260.74 Each (ex VAT)

AED 273.78

AED 273.78 Each (inc. VAT)

Huco Friction Clutch, 8mm Bore 53Ncm

AED 260.74

AED 260.74 Each (ex VAT)

AED 273.78

AED 273.78 Each (inc. VAT)

Huco Friction Clutch, 8mm Bore 53Ncm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 260.74
5 - 9AED 250.29
10+AED 245.09
You may be interested in
Huco Friction Clutch, 8mm Bore 53Ncm
AED 333.96Each (ex VAT)

Technical Document

Specifications

Brand

Huco

Bore

8mm

Torque Rating

53Ncm

Body Diameter

25.8mm

Country of Origin

United Kingdom

Product details

2 Plate Adjustable Friction Clutches with Sleeve Adaptor, Set Screw and Clamp Fixings

Friction clutches from Huco Vari-Tork designed with adjustable drag or slip torque. Controlled slip takes place between the hub and housing whenever the load exceeds the set torque.
A simple construction, the pressure is brought on to the plates and friction rings by an adjuster acting through a spring and pressure plate. The load can either be connected to the steel inner hub or the aluminium alloy housing.

Features and Benefits

• Compact proportions
• 4 interface styles
• Set screw or clamp connection
• Can be used as a torque limiter, tensioning, overrun device

Product Application Information

As a torque limiter, Vari-Tork interrupts continuity between the power source and load when it reaches a pre-determined level.
As a tensioning device, Vari-Tork typically maintains tension in a filament or tape winding operation by exerting drag on the feed spool.
As an overrun device, Vari-Tork absorbs residual inertia of a motor when the load is braked or reaches a terminal stop.

You may be interested in
Huco Friction Clutch, 8mm Bore 53Ncm
AED 333.96Each (ex VAT)