Technical Document
Specifications
Brand
HucoCoupling Types
Specialist Coupling
Bore
10mm
Outside Diameter
33.5mm
Length
40.1mm
Moment Of Inertia
730 x 10^-8kg/m²
Bellows Material
Aluminium
Country of Origin
United Kingdom
Product details
Miniature Coupling, Precisely Aligned Shafts
These miniature couplings are highly flexible and have excellent torsional rigidity.
Two Back-to-Back Joints
More Rigid System that Requires Greater Alignment Accuracy
Flexible Membrane Couplings
Torsionally rigid, Huco Flex-M precision couplers with excellent kinematic properties, no moving parts and near infinite life.,Rated for continuous uni and bi-directional rotation and typically specified for high resolution measuring devices, high gain velocity or motion control systems, position-critical frictional loads, dynamometers, precision encoders etc.
AED 271.25
AED 271.25 Each (ex VAT)
AED 284.81
AED 284.81 Each (inc. VAT)
1
AED 271.25
AED 271.25 Each (ex VAT)
AED 284.81
AED 284.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 271.25 |
5 - 9 | AED 260.38 |
10 - 24 | AED 255.03 |
25+ | AED 249.57 |
Technical Document
Specifications
Brand
HucoCoupling Types
Specialist Coupling
Bore
10mm
Outside Diameter
33.5mm
Length
40.1mm
Moment Of Inertia
730 x 10^-8kg/m²
Bellows Material
Aluminium
Country of Origin
United Kingdom
Product details
Miniature Coupling, Precisely Aligned Shafts
These miniature couplings are highly flexible and have excellent torsional rigidity.
Two Back-to-Back Joints
More Rigid System that Requires Greater Alignment Accuracy
Flexible Membrane Couplings
Torsionally rigid, Huco Flex-M precision couplers with excellent kinematic properties, no moving parts and near infinite life.,Rated for continuous uni and bi-directional rotation and typically specified for high resolution measuring devices, high gain velocity or motion control systems, position-critical frictional loads, dynamometers, precision encoders etc.