Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Huco Specialist Coupling, 33.5mm Outside Diameter, 10mm Bore, 50.8mm Length Coupler

RS Stock No.: 394-080Brand: HucoManufacturers Part No.: 470.33.3232
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Huco

Coupling Types

Specialist Coupling

Bore

10mm

Outside Diameter

33.5mm

Length

50.8mm

Moment Of Inertia

760 x 10^-8kg/m²

Bellows Material

Aluminium

Country of Origin

United Kingdom

Product details

Miniature Coupling, Greater Radial Misalignment & Lower Bearing Loads

These miniature couplings are highly flexible and have excellent torsional rigidity.

Two Joints with an Interconnecting Shaft
Allows for Greater Misalignment
-40°C to +120°C Temperature Range

Flexible Membrane Couplings

Torsionally rigid, Huco Flex-M precision couplers with excellent kinematic properties, no moving parts and near infinite life.,Rated for continuous uni and bi-directional rotation and typically specified for high resolution measuring devices, high gain velocity or motion control systems, position-critical frictional loads, dynamometers, precision encoders etc.

Stock information temporarily unavailable.

AED 304.24

AED 304.24 Each (ex VAT)

AED 319.45

AED 319.45 Each (inc. VAT)

Huco Specialist Coupling, 33.5mm Outside Diameter, 10mm Bore, 50.8mm Length Coupler

AED 304.24

AED 304.24 Each (ex VAT)

AED 319.45

AED 319.45 Each (inc. VAT)

Huco Specialist Coupling, 33.5mm Outside Diameter, 10mm Bore, 50.8mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 304.24
5 - 9AED 292.06
10 - 24AED 285.97
25+AED 279.88

Technical Document

Specifications

Brand

Huco

Coupling Types

Specialist Coupling

Bore

10mm

Outside Diameter

33.5mm

Length

50.8mm

Moment Of Inertia

760 x 10^-8kg/m²

Bellows Material

Aluminium

Country of Origin

United Kingdom

Product details

Miniature Coupling, Greater Radial Misalignment & Lower Bearing Loads

These miniature couplings are highly flexible and have excellent torsional rigidity.

Two Joints with an Interconnecting Shaft
Allows for Greater Misalignment
-40°C to +120°C Temperature Range

Flexible Membrane Couplings

Torsionally rigid, Huco Flex-M precision couplers with excellent kinematic properties, no moving parts and near infinite life.,Rated for continuous uni and bi-directional rotation and typically specified for high resolution measuring devices, high gain velocity or motion control systems, position-critical frictional loads, dynamometers, precision encoders etc.