Technical Document
Specifications
Brand
HutchinsonLength
838mm
Belt Section
J
Top Width
7.02mm
Series
Poly V PJ
Material
Rubber
Height
3.3mm
Country of Origin
France
Stock information temporarily unavailable.
AED 39.80
AED 39.80 Each (ex VAT)
AED 41.79
AED 41.79 Each (inc. VAT)
Hutchinson Rubber Poly V PJ Poly V Belt, 838mm Length, 7.02mm Width
1
AED 39.80
AED 39.80 Each (ex VAT)
AED 41.79
AED 41.79 Each (inc. VAT)
Hutchinson Rubber Poly V PJ Poly V Belt, 838mm Length, 7.02mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 39.80 |
5 - 9 | AED 38.22 |
10 - 24 | AED 37.38 |
25+ | AED 36.80 |
Technical Document
Specifications
Brand
HutchinsonLength
838mm
Belt Section
J
Top Width
7.02mm
Series
Poly V PJ
Material
Rubber
Height
3.3mm
Country of Origin
France