Technical Document
Specifications
Brand
HutchinsonLength
457mm
Belt Section
J
Top Width
18.72mm
Series
Poly V PJ
Material
Rubber
Height
3.3mm
Country of Origin
France
Stock information temporarily unavailable.
AED 84.16
AED 84.16 Each (ex VAT)
AED 88.37
AED 88.37 Each (inc. VAT)
Hutchinson Rubber Poly V PJ Poly V Belt, 457mm Length, 18.72mm Width
1
AED 84.16
AED 84.16 Each (ex VAT)
AED 88.37
AED 88.37 Each (inc. VAT)
Hutchinson Rubber Poly V PJ Poly V Belt, 457mm Length, 18.72mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 84.16 |
5 - 9 | AED 80.80 |
10 - 24 | AED 80.01 |
25+ | AED 79.54 |
Technical Document
Specifications
Brand
HutchinsonLength
457mm
Belt Section
J
Top Width
18.72mm
Series
Poly V PJ
Material
Rubber
Height
3.3mm
Country of Origin
France