Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HY Electronic Corp 45V 15A, Schottky Diode, 2-Pin R 6 15SQ045

RS Stock No.: 903-3450Brand: HY Electronic CorpManufacturers Part No.: 15SQ045
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

R 6

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Diameter

9.1mm

Peak Non-Repetitive Forward Surge Current

350A

Country of Origin

China

Product details

Schottky Barrier Rectifier Diode, HY Electronic (Cayman) Limited

The HY Electronics Schottky barrier rectifiers are suitable for use in PV Solar Cell applications functioning as bypass diode protection via the dc forward current without reverse bias. The photovoltaic solar cell protection Schottky diodes can vary between 40V-45V reverse voltage as well as forward currents such as 15A-25A. The Schottky rectifier has a cathode polarity and comes supplied in a JEDEC R-6 package. Applications include polarity protection, freewheeling circuits as well as high frequency inverters.

15SQ045 (9033450) - 45 Volt, 15 Amps
25PV040 (9033469) - 40 Volt, 25 Amps
25PV045 (9033462) - 45 Volt, 25 Amps
20TQ045 (9033466) Trench MOS Schottky technology - 45 Volt, 20 Amps

Guard ring for transient protection
High surge/current capability
Low power loss
Polarity: Colour band indicates cathode
Case: Moulded plastic JEDEC R-6

Diodes and Rectifiers, HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,261.75

AED 2.524 Each (Supplied as a Tape) (ex VAT)

AED 1,324.84

AED 2.65 Each (Supplied as a Tape) (inc. VAT)

HY Electronic Corp 45V 15A, Schottky Diode, 2-Pin R 6 15SQ045

AED 1,261.75

AED 2.524 Each (Supplied as a Tape) (ex VAT)

AED 1,324.84

AED 2.65 Each (Supplied as a Tape) (inc. VAT)

HY Electronic Corp 45V 15A, Schottky Diode, 2-Pin R 6 15SQ045
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
500 - 500AED 2.524AED 1,261.75
1000 - 2000AED 2.472AED 1,236.00
2500+AED 2.472AED 1,236.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

R 6

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

550mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Diameter

9.1mm

Peak Non-Repetitive Forward Surge Current

350A

Country of Origin

China

Product details

Schottky Barrier Rectifier Diode, HY Electronic (Cayman) Limited

The HY Electronics Schottky barrier rectifiers are suitable for use in PV Solar Cell applications functioning as bypass diode protection via the dc forward current without reverse bias. The photovoltaic solar cell protection Schottky diodes can vary between 40V-45V reverse voltage as well as forward currents such as 15A-25A. The Schottky rectifier has a cathode polarity and comes supplied in a JEDEC R-6 package. Applications include polarity protection, freewheeling circuits as well as high frequency inverters.

15SQ045 (9033450) - 45 Volt, 15 Amps
25PV040 (9033469) - 40 Volt, 25 Amps
25PV045 (9033462) - 45 Volt, 25 Amps
20TQ045 (9033466) Trench MOS Schottky technology - 45 Volt, 20 Amps

Guard ring for transient protection
High surge/current capability
Low power loss
Polarity: Colour band indicates cathode
Case: Moulded plastic JEDEC R-6

Diodes and Rectifiers, HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more