Technical Document
Specifications
Brand
HY Electronic CorpPeak Average Forward Current
2A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Through Hole
Package Type
WOBM
Pin Count
4
Diode Type
Silicon Junction
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
60A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
1mA
Dimensions
9.8 (Dia.) x 4.6mm
Height
4.6mm
Junction Capacitance
30pF
Diameter
9.8mm
Country of Origin
China
Product details
Bridge Rectifier - 2WO Series
The 2WO Series of bridge rectifiers from HY Electronic (Cayman) Limited are available in silicon or glass passivated type. The rectifiers have reverse voltage ranges from 600 V to 1000 V with a 2A forward current. Applications include converting AC to DC and they can be found on numerous Printed Circuit Boards (PCBs) applications.
2WO/2WOM Series - Silicon Passivated Bridge Rectifiers
2WOxG/2WOxMG Series - Glass passivated Bridge Rectifiers
Surge overload rating -60 A peak
Sliver plated copper lead
Bridge Rectifiers - HY Electronic (Cayman) Limited
AED 566.50
AED 0.566 Each (In a Box of 1000) (ex VAT)
AED 594.82
AED 0.594 Each (In a Box of 1000) (inc. VAT)
1000
AED 566.50
AED 0.566 Each (In a Box of 1000) (ex VAT)
AED 594.82
AED 0.594 Each (In a Box of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HY Electronic CorpPeak Average Forward Current
2A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Through Hole
Package Type
WOBM
Pin Count
4
Diode Type
Silicon Junction
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
60A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
1mA
Dimensions
9.8 (Dia.) x 4.6mm
Height
4.6mm
Junction Capacitance
30pF
Diameter
9.8mm
Country of Origin
China
Product details
Bridge Rectifier - 2WO Series
The 2WO Series of bridge rectifiers from HY Electronic (Cayman) Limited are available in silicon or glass passivated type. The rectifiers have reverse voltage ranges from 600 V to 1000 V with a 2A forward current. Applications include converting AC to DC and they can be found on numerous Printed Circuit Boards (PCBs) applications.
2WO/2WOM Series - Silicon Passivated Bridge Rectifiers
2WOxG/2WOxMG Series - Glass passivated Bridge Rectifiers
Surge overload rating -60 A peak
Sliver plated copper lead