Technical Document
Specifications
Brand
HY Electronic CorpBridge Type
Single Phase
Peak Average Forward Current
35A
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Through Hole
Package Type
KBPC
Pin Count
4
Diode Type
Silicon Junction
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
400A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
10µA
Dimensions
28.8 x 28.8 x 11.23mm
Length
28.8mm
Width
28.8mm
Height
11.23mm
Country of Origin
China
Product details
Bridge Rectifier - KBPC Series
The KBPC family of silicon bridge rectifiers has a reverse voltage of 600 V or 1000 V. The rectifiers offer different forward currents ranging from 15A to 50 A. There are two types available, the KBPC W and the KBPC series which comes with 0.25 in solder FAST ON terminals. They are used in AC to DC conversion and in printed circuit applications.
Surge overload: -240 A to 500 A peaks
Electrically isolated base -2000 V
Low forward voltage drop
Material: U/L recognition
Solder 0.25 FAST ON terminals (KBPC only)
Bridge Rectifiers - HY Electronic (Cayman) Limited
AED 173.78
AED 17.378 Each (In a Pack of 10) (ex VAT)
AED 182.47
AED 18.247 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 173.78
AED 17.378 Each (In a Pack of 10) (ex VAT)
AED 182.47
AED 18.247 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 17.378 | AED 173.78 |
20 - 40 | AED 15.75 | AED 157.50 |
50 - 90 | AED 14.858 | AED 148.58 |
100 - 190 | AED 14.28 | AED 142.80 |
200+ | AED 14.122 | AED 141.22 |
Technical Document
Specifications
Brand
HY Electronic CorpBridge Type
Single Phase
Peak Average Forward Current
35A
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Through Hole
Package Type
KBPC
Pin Count
4
Diode Type
Silicon Junction
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
400A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
10µA
Dimensions
28.8 x 28.8 x 11.23mm
Length
28.8mm
Width
28.8mm
Height
11.23mm
Country of Origin
China
Product details
Bridge Rectifier - KBPC Series
The KBPC family of silicon bridge rectifiers has a reverse voltage of 600 V or 1000 V. The rectifiers offer different forward currents ranging from 15A to 50 A. There are two types available, the KBPC W and the KBPC series which comes with 0.25 in solder FAST ON terminals. They are used in AC to DC conversion and in printed circuit applications.
Surge overload: -240 A to 500 A peaks
Electrically isolated base -2000 V
Low forward voltage drop
Material: U/L recognition
Solder 0.25 FAST ON terminals (KBPC only)