Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HY Electronic Corp 40V 2A, Schottky Diode, 2-Pin DO-214AA SS24

RS Stock No.: 917-9142PBrand: HY Electronic CorpManufacturers Part No.: SS24
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A

Country of Origin

China

Product details

Schottky Barrier Rectifier Diode - SS Series

The HY Electronic (Cayman) Limited SS family of diodes are surface mount schottky barrier rectifiers. They are packaged in SMA, SMB or SMC designs. The reverse voltages range from 20 V to 100 V with different forward currents from 1 A up to 5 A. Applications include free-wheeling, inverters and polarity protection.

Metal-Semiconductor junction with guarding
Epitaxial construction
Low forward voltage drop
Moulded Plastic Case (Plastic: flammability classification UL 94V-0)
Polarity: indicated by cathode band

Diodes and Rectifiers, HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

HY Electronic Corp 40V 2A, Schottky Diode, 2-Pin DO-214AA SS24
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

HY Electronic Corp 40V 2A, Schottky Diode, 2-Pin DO-214AA SS24
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A

Country of Origin

China

Product details

Schottky Barrier Rectifier Diode - SS Series

The HY Electronic (Cayman) Limited SS family of diodes are surface mount schottky barrier rectifiers. They are packaged in SMA, SMB or SMC designs. The reverse voltages range from 20 V to 100 V with different forward currents from 1 A up to 5 A. Applications include free-wheeling, inverters and polarity protection.

Metal-Semiconductor junction with guarding
Epitaxial construction
Low forward voltage drop
Moulded Plastic Case (Plastic: flammability classification UL 94V-0)
Polarity: indicated by cathode band

Diodes and Rectifiers, HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more