Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HydraForce Inline Mounting Hydraulic Relief Valve, PR10-32A-3B-N-8, G 3/8, 207bar

RS Stock No.: 198-5239Brand: HydraForceManufacturers Part No.: PR10-32A-3B-N-8

Technical Document

Specifications

Mounting Type

Inline

Connection Port Thread

G 3/8

Manufacturer Series

PR10-32

Maximum Operating Pressure

207bar

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 616.30

AED 616.30 Each (ex VAT)

AED 647.11

AED 647.11 Each (inc. VAT)

HydraForce Inline Mounting Hydraulic Relief Valve, PR10-32A-3B-N-8, G 3/8, 207bar

AED 616.30

AED 616.30 Each (ex VAT)

AED 647.11

AED 647.11 Each (inc. VAT)

HydraForce Inline Mounting Hydraulic Relief Valve, PR10-32A-3B-N-8, G 3/8, 207bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Inline

Connection Port Thread

G 3/8

Manufacturer Series

PR10-32

Maximum Operating Pressure

207bar

Country of Origin

United Kingdom