Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HydraForce Inline Mounting Hydraulic Relief Valve, RV10-20A-3B-N-33, G 3/8, 228bar

RS Stock No.: 198-5232Brand: HydraForceManufacturers Part No.: RV10-20A-3B-N-33

Technical Document

Specifications

Mounting Type

Inline

Connection Port Thread

G 3/8

Manufacturer Series

RV10-20

Maximum Operating Pressure

228bar

Body Material

Aluminium Alloy

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 502.49

AED 502.49 Each (ex VAT)

AED 527.61

AED 527.61 Each (inc. VAT)

HydraForce Inline Mounting Hydraulic Relief Valve, RV10-20A-3B-N-33, G 3/8, 228bar

AED 502.49

AED 502.49 Each (ex VAT)

AED 527.61

AED 527.61 Each (inc. VAT)

HydraForce Inline Mounting Hydraulic Relief Valve, RV10-20A-3B-N-33, G 3/8, 228bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Inline

Connection Port Thread

G 3/8

Manufacturer Series

RV10-20

Maximum Operating Pressure

228bar

Body Material

Aluminium Alloy

Country of Origin

United Kingdom