HydraForce Inline Mounting Hydraulic Relief Valve, RV10-26A-3B-N-15, G 3/8, 344bar
Technical Document
Specifications
Brand
HydraForceMounting Type
Inline
Connection Port Thread
G 3/8
Manufacturer Series
RV10-26
Maximum Operating Pressure
344bar
Body Material
Aluminium Alloy
Country of Origin
United Kingdom
AED 542.50
AED 542.50 Each (ex VAT)
AED 569.62
AED 569.62 Each (inc. VAT)
1
AED 542.50
AED 542.50 Each (ex VAT)
AED 569.62
AED 569.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HydraForceMounting Type
Inline
Connection Port Thread
G 3/8
Manufacturer Series
RV10-26
Maximum Operating Pressure
344bar
Body Material
Aluminium Alloy
Country of Origin
United Kingdom