Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HydraForce Inline Mounting Hydraulic Relief Valve, RV58-20A-3BD-P-46, G 3/8, 345bar

RS Stock No.: 198-5233Brand: HydraForceManufacturers Part No.: RV58-20A-3BD-P-46

Technical Document

Specifications

Mounting Type

Inline

Connection Port Thread

G 3/8

Manufacturer Series

RV58-20

Maximum Operating Pressure

345bar

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 685.12

AED 685.12 Each (ex VAT)

AED 719.38

AED 719.38 Each (inc. VAT)

HydraForce Inline Mounting Hydraulic Relief Valve, RV58-20A-3BD-P-46, G 3/8, 345bar

AED 685.12

AED 685.12 Each (ex VAT)

AED 719.38

AED 719.38 Each (inc. VAT)

HydraForce Inline Mounting Hydraulic Relief Valve, RV58-20A-3BD-P-46, G 3/8, 345bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Inline

Connection Port Thread

G 3/8

Manufacturer Series

RV58-20

Maximum Operating Pressure

345bar

Country of Origin

United Kingdom