i-Autoc Panel Mount Relay Heatsink for Use with Single Phase SSR, Two Phase SSR

RS Stock No.: 903-2958Brand: i-AutocManufacturers Part No.: KHS-C110
brand-logo
View all in Relay Heatsinks

Technical Document

Specifications

Brand

i-Autoc

Accessory Type

Heatsink

For Use With

Single Phase SSR, Two Phase SSR

Mounting Type

Panel Mount

Country of Origin

China

Product details

KHS-150C Series Heatsink Panel Mount

The Heat Sink is for a 1/3 phase solid state relay. The KHS heat sink is made from aluminium and is panel mounting and RoHS compliant.

KHS – 150C:
Thermal resistance 0.9 ºC/W
Weight 560g
Without a fan

KHS-150CF:
Thermal resistance 0.4 ºC/W
Weight 830g
With a fan

Made from aluminium
Suitable for 1/3 phase solid state relays
Panel mounted

Approvals

RoHS

Heatsinks

AED 178.03

AED 178.03 Each (ex VAT)

AED 186.93

AED 186.93 Each (inc. VAT)

i-Autoc Panel Mount Relay Heatsink for Use with Single Phase SSR, Two Phase SSR

AED 178.03

AED 178.03 Each (ex VAT)

AED 186.93

AED 186.93 Each (inc. VAT)

i-Autoc Panel Mount Relay Heatsink for Use with Single Phase SSR, Two Phase SSR

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

i-Autoc

Accessory Type

Heatsink

For Use With

Single Phase SSR, Two Phase SSR

Mounting Type

Panel Mount

Country of Origin

China

Product details

KHS-150C Series Heatsink Panel Mount

The Heat Sink is for a 1/3 phase solid state relay. The KHS heat sink is made from aluminium and is panel mounting and RoHS compliant.

KHS – 150C:
Thermal resistance 0.9 ºC/W
Weight 560g
Without a fan

KHS-150CF:
Thermal resistance 0.4 ºC/W
Weight 830g
With a fan

Made from aluminium
Suitable for 1/3 phase solid state relays
Panel mounted

Approvals

RoHS

Heatsinks