i-Autoc KSI Series Solid State Relay, 40 A Load, Panel Mount, 280 V ac Load, 32 V dc Control

RS Stock No.: 903-2970Brand: i-AutocManufacturers Part No.: KSI240D40-L
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

i-Autoc

Maximum Load Current

40 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Terminal Type

Screw

Output Device

SCR, Triac

Relay Type

Industrial Single Phase Relay

Maximum Turn On Time

1ms

Series

KSI

Load Voltage Range

48 → 280V ac

Dimensions

58.6 x 45.7 x 26.5mm

Height

26.5mm

Off State Leakage Current

5 mA

Length

58.6mm

Operating Temperature Range

-30 → +80°C

Special Features

Internal MOV, Internal RC, LED Indication, Superior Thermal Performance, TVS Protection Circuit as Option

Standards Met

CE, TUV, UL

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

45.7mm

Country of Origin

China

Product details

KSI (068) Series Solid State Relay

The KSI(068) series industrial single phase relay with IP20 touch-safe cover is the most widely used in industryapplication.The relay can be used for resistive, inductive and capacitive loads. The control input voltage is4-32VDC or 90-280VAC, output current rate 25A, 40A, 60A, 80A @ 48-660VAC.
Application for high-low temperature chamber, plastics machinery, incubation machine, oiling machine, HVAC, elevator, lighting, fountain controller.

IP20 touch safe cover
Zero switching or random-on
Output current 25A, 40A, 60A,80A
Load voltage 48 to 280 V ac, 18 to 440 V ac, 48 to 530 V ac or 48 to 660 V ac
SCR output
Dielectric strength 400 VACrms
Internal RS/MOV and TVS protection
Operating temperature range -30 ℃ to +80 ℃

Approvals

RoHS

Zero Voltage Relays

Stock information temporarily unavailable.

AED 102.06

AED 102.06 Each (ex VAT)

AED 107.16

AED 107.16 Each (inc. VAT)

i-Autoc KSI Series Solid State Relay, 40 A Load, Panel Mount, 280 V ac Load, 32 V dc Control

AED 102.06

AED 102.06 Each (ex VAT)

AED 107.16

AED 107.16 Each (inc. VAT)

i-Autoc KSI Series Solid State Relay, 40 A Load, Panel Mount, 280 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

i-Autoc

Maximum Load Current

40 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Terminal Type

Screw

Output Device

SCR, Triac

Relay Type

Industrial Single Phase Relay

Maximum Turn On Time

1ms

Series

KSI

Load Voltage Range

48 → 280V ac

Dimensions

58.6 x 45.7 x 26.5mm

Height

26.5mm

Off State Leakage Current

5 mA

Length

58.6mm

Operating Temperature Range

-30 → +80°C

Special Features

Internal MOV, Internal RC, LED Indication, Superior Thermal Performance, TVS Protection Circuit as Option

Standards Met

CE, TUV, UL

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

45.7mm

Country of Origin

China

Product details

KSI (068) Series Solid State Relay

The KSI(068) series industrial single phase relay with IP20 touch-safe cover is the most widely used in industryapplication.The relay can be used for resistive, inductive and capacitive loads. The control input voltage is4-32VDC or 90-280VAC, output current rate 25A, 40A, 60A, 80A @ 48-660VAC.
Application for high-low temperature chamber, plastics machinery, incubation machine, oiling machine, HVAC, elevator, lighting, fountain controller.

IP20 touch safe cover
Zero switching or random-on
Output current 25A, 40A, 60A,80A
Load voltage 48 to 280 V ac, 18 to 440 V ac, 48 to 530 V ac or 48 to 660 V ac
SCR output
Dielectric strength 400 VACrms
Internal RS/MOV and TVS protection
Operating temperature range -30 ℃ to +80 ℃

Approvals

RoHS

Zero Voltage Relays