i-Autoc KSJ Series Solid State Relay, 20 A Load, Panel Mount, 100 V dc Load, 32 V dc Control

RS Stock No.: 903-2933Brand: i-AutocManufacturers Part No.: KSJ100D20-L(068)
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

i-Autoc

Maximum Load Current

20 A

Mounting Type

Panel Mount

Maximum Load Voltage

100 V dc

Minimum Load Voltage

0 V dc

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero

Control Voltage Range

4 → 32 V dc

Terminal Type

Screw

Output Device

MOSFET

Maximum Turn On Time

0.1ms

Series

KSJ

Load Voltage Range

0 → 100V dc

Dimensions

58.6 x 45.7 x 26.5mm

Height

26.5mm

Off State Leakage Current

0.1 mA

Length

58.6mm

Operating Temperature Range

-30 → +80°C

Special Features

Dielectric Strength≥2500 Vacrms, KSJ100 Series

Standards Met

CE, RoHS Compliant

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

45.7mm

Country of Origin

China

Product details

KSJ100 (068) Series Solid State Relay

The KSJ100(068) series is a DC output, panel mounted solid state relay. With a control voltage of 4 to 32 V dc, load voltage of 0-100V dc, output current of 20A,40A or 80A. Opto-isolation between input and output and a dielectric strength of ≥2500VACrms. Applications suitable for DC heating, DC power, DC valve, DC motor, solar energy and many more.

IP20 touch safe cover
Ratings 20 A, 40 A, 80 A @ 100 V dc
4 to 32 V dc control input
Dielectric Strength ≥2500VACrms
Minimum turn on voltage 4 V dc
Minimum turn off voltage 1 V dc
Operating temperature -30℃ to +80℃
Weight 90g
Opto-isolation
Panel mounted
RoHS compliant

Approvals

RoHS

Zero Voltage Relays

Stock information temporarily unavailable.

AED 224.18

AED 224.18 Each (ex VAT)

AED 235.39

AED 235.39 Each (inc. VAT)

i-Autoc KSJ Series Solid State Relay, 20 A Load, Panel Mount, 100 V dc Load, 32 V dc Control

AED 224.18

AED 224.18 Each (ex VAT)

AED 235.39

AED 235.39 Each (inc. VAT)

i-Autoc KSJ Series Solid State Relay, 20 A Load, Panel Mount, 100 V dc Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

i-Autoc

Maximum Load Current

20 A

Mounting Type

Panel Mount

Maximum Load Voltage

100 V dc

Minimum Load Voltage

0 V dc

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero

Control Voltage Range

4 → 32 V dc

Terminal Type

Screw

Output Device

MOSFET

Maximum Turn On Time

0.1ms

Series

KSJ

Load Voltage Range

0 → 100V dc

Dimensions

58.6 x 45.7 x 26.5mm

Height

26.5mm

Off State Leakage Current

0.1 mA

Length

58.6mm

Operating Temperature Range

-30 → +80°C

Special Features

Dielectric Strength≥2500 Vacrms, KSJ100 Series

Standards Met

CE, RoHS Compliant

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

45.7mm

Country of Origin

China

Product details

KSJ100 (068) Series Solid State Relay

The KSJ100(068) series is a DC output, panel mounted solid state relay. With a control voltage of 4 to 32 V dc, load voltage of 0-100V dc, output current of 20A,40A or 80A. Opto-isolation between input and output and a dielectric strength of ≥2500VACrms. Applications suitable for DC heating, DC power, DC valve, DC motor, solar energy and many more.

IP20 touch safe cover
Ratings 20 A, 40 A, 80 A @ 100 V dc
4 to 32 V dc control input
Dielectric Strength ≥2500VACrms
Minimum turn on voltage 4 V dc
Minimum turn off voltage 1 V dc
Operating temperature -30℃ to +80℃
Weight 90g
Opto-isolation
Panel mounted
RoHS compliant

Approvals

RoHS

Zero Voltage Relays