IBOCO Grey Slotted Panel Trunking - Open Slot, W60 mm x D60mm, L2m, PVC
Technical Document
Specifications
Brand
IBOCOWidth
60 mm
Depth
60mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
You may be interested in
Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot, W60 mm x D60mm, L2m, PVCBrand: Betaduct
AED 150.05Each (In a Pack of 12) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 12) (ex VAT)
IBOCO Grey Slotted Panel Trunking - Open Slot, W60 mm x D60mm, L2m, PVC
12
P.O.A.
Each (In a Pack of 12) (ex VAT)
IBOCO Grey Slotted Panel Trunking - Open Slot, W60 mm x D60mm, L2m, PVC
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot, W60 mm x D60mm, L2m, PVCBrand: Betaduct
AED 150.05Each (In a Pack of 12) (ex VAT)
Technical Document
Specifications
Brand
IBOCOWidth
60 mm
Depth
60mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
You may be interested in
Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot, W60 mm x D60mm, L2m, PVCBrand: Betaduct
AED 150.05Each (In a Pack of 12) (ex VAT)