Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IBOCO Grey Slotted Panel Trunking - Narrow Slot, W60 mm x D80mm, L2m, PVC

RS Stock No.: 529-447Brand: IBOCOManufacturers Part No.: T1EF 60 X 80G
View all in Cable Trunking

Technical Document

Specifications

Brand

IBOCO

Width

60 mm

Depth

80mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Narrow

Country of Origin

United Kingdom

Product details

T1-E and T1-EF Series Narrow Slot

This duct is ideal for small sized wires commonly employed in electric and electronic control panels. Restricted slot opening is strong and robust due to its thick base and side construction. Perfect solidity is also guranteed in cantilevered applications. Made of a material with a modulus of elasticity (E) of more than 3000Mpa, it allows for repeated opening and closing of the duct fingers during wiring operations even at low temperatures without breakage. Maximum standardisation in series installations is achieved due to close design tolerances.

Made of rigid grey (RAL 7030) PVC which is self extinguishing
Supplied in standard 2 metre lengths complete with cover

Supplied with

cover

IBOCO Slotted Duct

The IBOCO range of metric slotted duct is designed and manufactured to meet the needs of OEM's, Installers, Panels Builders and System Integrators , and complies with IMQ, CE, UL, CSA and most international certifications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 12) (ex VAT)

IBOCO Grey Slotted Panel Trunking - Narrow Slot, W60 mm x D80mm, L2m, PVC

P.O.A.

Each (In a Pack of 12) (ex VAT)

IBOCO Grey Slotted Panel Trunking - Narrow Slot, W60 mm x D80mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

IBOCO

Width

60 mm

Depth

80mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Narrow

Country of Origin

United Kingdom

Product details

T1-E and T1-EF Series Narrow Slot

This duct is ideal for small sized wires commonly employed in electric and electronic control panels. Restricted slot opening is strong and robust due to its thick base and side construction. Perfect solidity is also guranteed in cantilevered applications. Made of a material with a modulus of elasticity (E) of more than 3000Mpa, it allows for repeated opening and closing of the duct fingers during wiring operations even at low temperatures without breakage. Maximum standardisation in series installations is achieved due to close design tolerances.

Made of rigid grey (RAL 7030) PVC which is self extinguishing
Supplied in standard 2 metre lengths complete with cover

Supplied with

cover

IBOCO Slotted Duct

The IBOCO range of metric slotted duct is designed and manufactured to meet the needs of OEM's, Installers, Panels Builders and System Integrators , and complies with IMQ, CE, UL, CSA and most international certifications.

You may be interested in