Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IC Haus IC-WJZ SO8 N Type 2.7 → 6 V Laser Diode Driver 8 SOIC

RS Stock No.: 288-4593Brand: IC HausManufacturers Part No.: IC-WJZ SO8Distrelec Article No.: 17350878
View all in Laser Drivers

Technical Document

Specifications

Brand

IC Haus

Diode Types Driven

N Type

Laser Type Driven

CW

Dimensions

5 x 6 x 2mm

Package Type

SOIC

Number of Pins

8

Supply Voltage Range

2.7 → 6 V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 45.58

AED 45.58 Each (ex VAT)

AED 47.86

AED 47.86 Each (inc. VAT)

IC Haus IC-WJZ SO8 N Type 2.7 → 6 V Laser Diode Driver 8 SOIC

AED 45.58

AED 45.58 Each (ex VAT)

AED 47.86

AED 47.86 Each (inc. VAT)

IC Haus IC-WJZ SO8 N Type 2.7 → 6 V Laser Diode Driver 8 SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IC Haus

Diode Types Driven

N Type

Laser Type Driven

CW

Dimensions

5 x 6 x 2mm

Package Type

SOIC

Number of Pins

8

Supply Voltage Range

2.7 → 6 V

Country of Origin

Taiwan, Province Of China